Add To Favorites
Photo Not Available
DAE15STF179C 15 Position D-Sub Receptacle, Female Sockets Connector
Product Overview
Digi-Key Part Number CDAE15STF179C-ND
Copy   CDAE15STF179C-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DAE15STF179C

Copy   DAE15STF179C
Description DSUB 15 F WW .585" CLIN G TI
Copy   DSUB 15 F WW .585" CLIN G TI
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

15 Position D-Sub Receptacle, Female Sockets Connector

Copy   15 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series BASIC® D
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 15
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A)
Contact Type Signal
Mounting Type Panel Mount, Through Hole
Flange Feature Board Side (4-40)
Termination Wire Wrap
Features -
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A
Operating Temperature -65°C ~ 125°C
Voltage Rating -
Color White
Contact Form -
Housing Material Polyester, Glass Filled
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • DA15P
  • Cinch Connectivity Solutions
  • DSUB 15 M SOD ZINC
  • Unit Price $7.97000
  • CDA15P-ND
  • Photo Not Available
  • DA15PTI
  • Cinch Connectivity Solutions
  • DSUB 15 M SOD TIN IND
  • Unit Price $8.19000
  • CDA15PTI-ND
  • Photo Not Available
  • DAY15P
  • Cinch Connectivity Solutions
  • DSUB 15 M CRIMP D FLOA G ZIN
  • Unit Price $11.30000
  • CDAY15P-ND
  • Photo Not Available
  • DA15PTIII
  • Cinch Connectivity Solutions
  • DSUB 15 M SOD TIN TIN IND
  • Unit Price $8.19000
  • CDA15PTIII-ND
Additional Resources
Standard Package ? 1
Other Names CDAE15STF179C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.76000 $27.76
10 21.87400 $218.74
25 19.70560 $492.64
50 17.43300 $871.65
100 16.39080 $1,639.08
250 15.48648 $3,871.62
500 15.03432 $7,517.16

Submit a request for quotation on quantities greater than those displayed.

09:02:31 9/24/2018