Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number CDAE15SF179-ND
Quantity Available Supplier Direct Ship : 59
Can ship in approximately 4 business days
Manufacturer

Manufacturer Part Number

DAE15SF179

Description DSUB 15 F WW .375" CLIN G ZI
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

15 Position D-Sub Receptacle, Female Sockets Connector

Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series BASIC® D
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 15
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A)
Contact Type Signal
Mounting Type Panel Mount, Through Hole
Flange Feature Board Side (4-40)
Termination Wire Wrap
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A
Operating Temperature -65°C ~ 125°C
Voltage Rating -
Color White
Contact Form -
Housing Material Polyester, Glass Filled
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • DA15P
  • Cinch Connectivity Solutions
  • DSUB 15 M SOD ZINC
  • Unit Price $7.97000
  • CDA15P-ND
  • Photo Not Available
  • DA15PTI
  • Cinch Connectivity Solutions
  • DSUB 15 M SOD TIN IND
  • Unit Price $8.19000
  • CDA15PTI-ND
  • Photo Not Available
  • DAY15P
  • Cinch Connectivity Solutions
  • DSUB 15 M CRIMP D FLOA G ZIN
  • Unit Price $11.30000
  • CDAY15P-ND
  • Photo Not Available
  • DA15PTIII
  • Cinch Connectivity Solutions
  • DSUB 15 M SOD TIN TIN IND
  • Unit Price $8.19000
  • CDA15PTIII-ND
Additional Resources
Standard Package ? 1
Other Names CDAE15SF179

11:48:48 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.90000 $19.90
10 18.31400 $183.14
25 15.45440 $386.36
50 14.16780 $708.39
100 12.15750 $1,215.75
250 11.34700 $2,836.75
500 11.10386 $5,551.93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback