Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number CDACR15ST-ND
Quantity Available Supplier Direct Ship : 249
Can ship in approximately 4 business days
Manufacturer

Manufacturer Part Number

DACR15ST

Description DSUB 15 F CRIMP R FLOA G TI
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

15 Position D-Sub Receptacle, Female Sockets Connector

Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series -
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 15
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A)
Contact Type Signal
Mounting Type -
Flange Feature -
Termination -
Features -
Shell Material, Finish -
Contact Finish -
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating -
Current Rating -
Operating Temperature -
Voltage Rating -
Color -
Contact Form -
Housing Material -
Wire Gauge -
Contact Material -
Backset Spacing -
 
Additional Resources
Standard Package ? 1
Other Names CDACR15ST

14:28:35 6/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.54000 $18.54
10 17.06300 $170.63
25 14.84160 $371.04
50 12.83840 $641.92
100 12.49500 $1,249.50
250 11.39252 $2,848.13
500 10.65750 $5,328.75
1,000 9.77550 $9,775.50
2,500 9.55500 $23,887.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback