Add To Favorites
Photo Not Available
DACR15S 15 Position D-Sub Receptacle, Female Sockets Connector
Product Overview
Digi-Key Part Number CDACR15S-ND
Copy   CDACR15S-ND
Quantity Available Supplier Direct Ship : 1,477
Can ship in approximately 4 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DACR15S

Copy   DACR15S
Description DSUB 15 F CRIMP R FLOA G ZIN
Copy   DSUB 15 F CRIMP R FLOA G ZIN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

15 Position D-Sub Receptacle, Female Sockets Connector

Copy   15 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series -
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 15
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A)
Contact Type Signal
Mounting Type -
Flange Feature -
Termination -
Features -
Shell Material, Finish -
Contact Finish -
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating -
Current Rating -
Operating Temperature -
Voltage Rating -
Color -
Contact Form -
Housing Material -
Wire Gauge -
Contact Material -
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CDACR15S
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.95000 $20.95
10 16.98600 $169.86
25 14.77520 $369.38
50 12.78060 $639.03
100 12.43890 $1,243.89
250 11.34136 $2,835.34
500 10.60966 $5,304.83
1,000 9.73161 $9,731.61
2,500 9.51210 $23,780.25

Submit a request for quotation on quantities greater than those displayed.

06:03:02 9/20/2018