Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number CDACR15P-ND
Quantity Available Supplier Direct Ship : 2,708
Can ship in approximately 4 business days
Manufacturer

Manufacturer Part Number

DACR15P

Description DSUB 15 M CRIMP R FLOA G ZI
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

15 Position D-Sub Plug, Male Pins Connector

Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series -
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 15
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A)
Contact Type Signal
Mounting Type -
Flange Feature -
Termination -
Features -
Shell Material, Finish -
Contact Finish -
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating -
Current Rating -
Operating Temperature -
Voltage Rating -
Color -
Contact Form -
Housing Material -
Wire Gauge -
Contact Material -
Backset Spacing -
 
Additional Resources
Standard Package ? 1
Other Names CDACR15P

16:35:19 6/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.10000 $16.10
10 12.77800 $127.78
25 12.07440 $301.86
50 9.92520 $496.26
100 9.12390 $912.39
250 8.31884 $2,079.71
500 7.78216 $3,891.08
1,000 7.13811 $7,138.11
2,500 6.97710 $17,442.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback