Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number CDACF15P-ND
Quantity Available Supplier Direct Ship : 2,784
Can ship in approximately 4 business days
Manufacturer

Manufacturer Part Number

DACF15P

Description DSUB 15 M CRIMP FLOA G ZINC
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

15 Position D-Sub Plug, Male Pins Connector

Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series -
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 15
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A)
Contact Type Signal
Mounting Type -
Flange Feature -
Termination -
Features -
Shell Material, Finish -
Contact Finish -
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating -
Current Rating -
Operating Temperature -
Voltage Rating -
Color -
Contact Form -
Housing Material -
Wire Gauge -
Contact Material -
Backset Spacing -
 
Additional Resources
Standard Package ? 1
Other Names CDACF15P

06:40:05 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.81000 $16.81
5 14.55600 $72.78
10 12.51700 $125.17
25 11.45400 $286.35
50 10.14540 $507.27
100 9.28640 $928.64
250 8.80604 $2,201.51
500 8.59258 $4,296.29
1,000 8.37909 $8,379.09

Submit a request for quotation on quantities greater than those displayed.

Send Feedback