Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number CDACE15ST-ND
Quantity Available Supplier Direct Ship : 261
Can ship in approximately 4 business days
Manufacturer

Manufacturer Part Number

DACE15ST

Description DSUB 15 F CRIMP F0 CLIN G TI
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

15 Position D-Sub Receptacle, Female Sockets Connector

Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series -
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 15
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A)
Contact Type Signal
Mounting Type -
Flange Feature -
Termination -
Features -
Shell Material, Finish -
Contact Finish -
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating -
Current Rating -
Operating Temperature -
Voltage Rating -
Color -
Contact Form -
Housing Material -
Wire Gauge -
Contact Material -
Backset Spacing -
 
Additional Resources
Standard Package ? 1
Other Names CDACE15ST

04:52:23 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.65000 $21.65
5 18.74200 $93.71
10 16.11700 $161.17
25 14.74800 $368.70
50 13.06100 $653.05
100 11.95730 $1,195.73
250 11.33880 $2,834.70
500 11.06392 $5,531.96
1,000 10.78904 $10,789.04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback