Add To Favorites
Photo Not Available
DACE15S 15 Position D-Sub Receptacle, Female Sockets Connector
Product Overview
Digi-Key Part Number CDACE15S-ND
Copy   CDACE15S-ND
Quantity Available Supplier Direct Ship : 2,083
Can ship in approximately 4 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DACE15S

Copy   DACE15S
Description DSUB 15 F CRIMP CLIN G ZINC
Copy   DSUB 15 F CRIMP CLIN G ZINC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

15 Position D-Sub Receptacle, Female Sockets Connector

Copy   15 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series -
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 15
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A)
Contact Type Signal
Mounting Type -
Flange Feature -
Termination -
Features -
Shell Material, Finish -
Contact Finish -
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating -
Current Rating -
Operating Temperature -
Voltage Rating -
Color -
Contact Form -
Housing Material -
Wire Gauge -
Contact Material -
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CDACE15S
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.20000 $20.20
10 16.37400 $163.74
25 14.24160 $356.04
50 13.04460 $652.23
100 11.99010 $1,199.01
250 10.93216 $2,733.04
500 10.22686 $5,113.43
1,000 9.38049 $9,380.49
2,500 9.16890 $22,922.25

Submit a request for quotation on quantities greater than those displayed.

11:01:55 9/22/2018