Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number CDACE15P-ND
Quantity Available Supplier Direct Ship : 658
Can ship in approximately 4 business days
Manufacturer

Manufacturer Part Number

DACE15P

Description DSUB 15 M CRIMP CLIN G ZINC
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

15 Position D-Sub Plug, Male Pins Connector

Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series -
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 15
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A)
Contact Type Signal
Mounting Type -
Flange Feature -
Termination -
Features -
Shell Material, Finish -
Contact Finish -
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating -
Current Rating -
Operating Temperature -
Voltage Rating -
Color -
Contact Form -
Housing Material -
Wire Gauge -
Contact Material -
Backset Spacing -
 
Additional Resources
Standard Package ? 1
Other Names CDACE15P

01:16:10 6/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.31000 $15.31
10 12.15000 $121.50
25 11.48160 $287.04
50 9.43560 $471.78
100 8.67510 $867.51
250 7.90964 $1,977.41
500 7.39936 $3,699.68
1,000 6.78699 $6,786.99
2,500 6.63390 $16,584.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback