Add To Favorites
Photo Not Available
DA15PTIF179C 15 Position D-Sub Plug, Male Pins Connector
Product Overview
Digi-Key Part Number CDA15PTIF179C-ND
Copy   CDA15PTIF179C-ND
Quantity Available Supplier Direct Ship : 311
Can ship in approximately 4 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DA15PTIF179C

Copy   DA15PTIF179C
Description DSUB 15 M WW .585" TIN IND
Copy   DSUB 15 M WW .585" TIN IND
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

15 Position D-Sub Plug, Male Pins Connector

Copy   15 Position D-Sub Plug, Male Pins Connector
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series BASIC® D
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 15
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A)
Contact Type Signal
Mounting Type Panel Mount, Through Hole
Flange Feature Housing/Shell (Unthreaded)
Termination Wire Wrap
Features Grounding Indents
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A
Operating Temperature -65°C ~ 125°C
Voltage Rating -
Color White
Contact Form -
Housing Material Polyester, Glass Filled
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • DA15S
  • Cinch Connectivity Solutions
  • DSUB 15 F SOD G ZINC
  • Unit Price $8.26000
  • CDA15S-ND
  • Photo Not Available
  • DAY15ST
  • Cinch Connectivity Solutions
  • DSUB 15 F CRIMP D FLOA G TIN
  • Unit Price $11.53000
  • CDAY15ST-ND
  • Photo Not Available
  • DAE15S
  • Cinch Connectivity Solutions
  • DSUB 15 F SOD CLIN G ZINC
  • Unit Price $10.94000
  • CDAE15S-ND
  • Photo Not Available
  • DAE15SII
  • Cinch Connectivity Solutions
  • DSUB 15 F SOD CLIN G TIN ZIN
  • Unit Price $10.94000
  • CDAE15SII-ND
Additional Resources
Standard Package ? 1
Other Names CDA15PTIF179C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.41000 $16.41
10 13.02600 $130.26
25 11.94200 $298.55
50 10.40220 $520.11
100 9.55570 $955.57
250 8.71256 $2,178.14
500 8.15046 $4,075.23
1,000 7.47593 $7,475.93

Submit a request for quotation on quantities greater than those displayed.

16:27:53 9/24/2018