Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number CDA15PTIF179-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DA15PTIF179

Description DSUB 15 M WW .375" TIN IND
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

15 Position D-Sub Plug, Male Pins Connector

Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series BASIC® D
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 15
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A)
Contact Type Signal
Mounting Type Panel Mount, Through Hole
Flange Feature Housing/Shell (Unthreaded)
Termination Wire Wrap
Features Grounding Indents
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A
Operating Temperature -65°C ~ 125°C
Voltage Rating -
Color White
Contact Form -
Housing Material Polyester, Glass Filled
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • DA15S
  • Cinch Connectivity Solutions
  • DSUB 15 F SOD G ZINC
  • Unit Price $8.26000
  • CDA15S-ND
  • Photo Not Available
  • DAY15ST
  • Cinch Connectivity Solutions
  • DSUB 15 F CRIMP D FLOA G TIN
  • Unit Price $11.53000
  • CDAY15ST-ND
  • Photo Not Available
  • DAE15S
  • Cinch Connectivity Solutions
  • DSUB 15 F SOD CLIN G ZINC
  • Unit Price $10.94000
  • CDAE15S-ND
  • Photo Not Available
  • DAE15SII
  • Cinch Connectivity Solutions
  • DSUB 15 F SOD CLIN G TIN ZIN
  • Unit Price $10.94000
  • CDAE15SII-ND
Additional Resources
Standard Package ? 1
Other Names CDA15PTIF179

22:15:25 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.04000 $15.04
10 11.94000 $119.40
25 11.28280 $282.07
50 9.27360 $463.68
100 8.52550 $852.55
250 7.77324 $1,943.31
500 7.27176 $3,635.88
1,000 6.66995 $6,669.95
2,500 6.51950 $16,298.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback