Add To Favorites
Photo Not Available
CN1021A24G30S8-000 30 (Power) Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 107.72000 $107.72
10 98.25900 $982.59
25 95.18880 $2,379.72
50 89.04740 $4,452.37
100 84.13440 $8,413.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CCN1021A24G30S8-000-ND
Copy   CCN1021A24G30S8-000-ND
Quantity Available Supplier Direct Ship : 8
Can ship in approximately 4 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CN1021A24G30S8-000

Copy   CN1021A24G30S8-000
Description CONN RCPT HSG FMALE 30POS PNL MT
Copy   CONN RCPT HSG FMALE 30POS PNL MT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

30 (Power) Position Circular Connector Receptacle Housing Panel Mount

Copy   30 (Power) Position Circular Connector Receptacle Housing Panel Mount
Documents & Media
Datasheets Cinch Cylindrical Catalog
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series MIL-DTL-26500, CN1021
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 30 (Power)
Shell Size - Insert 24-30
Shell Size, MIL -
Contact Type Crimp
Contact Size 16 Power
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Bayonet Lock
Orientation 8
Shell Material Aluminum
Shell Finish Cadmium over Nickel
Housing Color Silver
Ingress Protection IP66 - Dust Tight, Water Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material Epoxy, Glass Filled
Contact Shape Circular
Operating Temperature -55°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CCN1021A24G30S8-000

05:36:26 10/22/2018