Add To Favorites
Photo Not Available
CN1021A20G28P6-200 28 (Power) Position Circular Connector Receptacle, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 116.45000 $116.45
10 106.22900 $1,062.29
25 102.90920 $2,572.73
50 96.26980 $4,813.49
100 90.95840 $9,095.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CCN1021A20G28P6-200-ND
Copy   CCN1021A20G28P6-200-ND
Quantity Available Supplier Direct Ship : 10
Can ship in approximately 4 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CN1021A20G28P6-200

Copy   CN1021A20G28P6-200
Description CONN RCPT MALE 28POS GOLD CRIMP
Copy   CONN RCPT MALE 28POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

28 (Power) Position Circular Connector Receptacle, Male Pins Crimp Gold

Copy   28 (Power) Position Circular Connector Receptacle, Male Pins Crimp Gold
Documents & Media
Datasheets Cinch Cylindrical Catalog
Cinch Catalog
HTML Datasheet Cinch Catalog
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series MIL-DTL-26500, CN1021
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 28 (Power)
Shell Size - Insert 20-28
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Bayonet Lock
Orientation 6
Shell Material Aluminum
Shell Finish Cadmium over Nickel
Contact Finish - Mating Gold
Color -
Ingress Protection Environment Sealed
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 0.986" (25.04mm)
Contact Material -
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Operating Temperature -55°C ~ 200°C
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names CCN1021A20G28P6-200

23:57:03 10/20/2018