Add To Favorites
Photo Not Available
CN1021A16G10S8-240 10 (Power) Position Circular Connector Receptacle, Female Sockets Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 91.29000 $91.29
10 83.27400 $832.74
25 80.67120 $2,016.78
50 75.46680 $3,773.34
100 71.30300 $7,130.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CCN1021A16G10S8-240-ND
Copy   CCN1021A16G10S8-240-ND
Quantity Available Supplier Direct Ship : 20
Can ship in approximately 4 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CN1021A16G10S8-240

Copy   CN1021A16G10S8-240
Description 26500 10C 10#16 S BY RECP WC
Copy   26500 10C 10#16 S BY RECP WC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10 (Power) Position Circular Connector Receptacle, Female Sockets Crimp

Copy   10 (Power) Position Circular Connector Receptacle, Female Sockets Crimp
Documents & Media
Datasheets Cinch Cylindrical Catalog
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series MIL-DTL-26500, CN1021
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 10 (Power)
Shell Size - Insert 16-10
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Bayonet Lock
Orientation 8
Shell Material Aluminum
Shell Finish Cadmium over Nickel
Contact Finish - Mating Gold
Color -
Ingress Protection Environment Sealed
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 0.758" (19.25mm)
Contact Material -
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Operating Temperature -55°C ~ 200°C
Applications -
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 1
Other Names CCN1021A16G10S8-240

04:25:16 10/20/2018