Add To Favorites
Photo Not Available
CN1021A16G10S6-240 10 (Power) Position Circular Connector Receptacle, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 91.29000 $91.29
10 83.27400 $832.74
25 75.99480 $1,899.87
50 71.09200 $3,554.60
100 67.16970 $6,716.97

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CCN1021A16G10S6-240-ND
Copy   CCN1021A16G10S6-240-ND
Quantity Available Supplier Direct Ship : 32
Can ship in approximately 4 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CN1021A16G10S6-240

Copy   CN1021A16G10S6-240
Description CONN RCPT FMALE 10POS GOLD CRIMP
Copy   CONN RCPT FMALE 10POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10 (Power) Position Circular Connector Receptacle, Female Sockets Crimp Gold

Copy   10 (Power) Position Circular Connector Receptacle, Female Sockets Crimp Gold
Documents & Media
Datasheets Cinch Cylindrical Catalog
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series MIL-DTL-26500, CN1021
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 10 (Power)
Shell Size - Insert 16-10
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Bayonet Lock
Orientation 6
Shell Material Aluminum
Shell Finish Cadmium over Nickel
Contact Finish - Mating Gold
Color -
Ingress Protection Environment Sealed
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 0.758" (19.25mm)
Contact Material -
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Operating Temperature -55°C ~ 200°C
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CCN1021A16G10S6-240

08:33:29 10/15/2018