Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number CCN1020A20G39P8Y040-ND
Quantity Available Supplier Direct Ship : 18
Can ship in approximately 4 business days
Manufacturer

Manufacturer Part Number

CN1020A20G39P8Y040

Description CONN PLUG HSNG MALE 39POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

39 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Documents & Media
Datasheets Cinch Cylindrical Catalog
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series MIL-DTL-26500, CN1020
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Male Pins
Number of Positions 39 (Power)
Shell Size - Insert 20-39
Shell Size, MIL -
Contact Type Crimp
Contact Size 16 Power (2), 20 Power (37)
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Bayonet Lock
Orientation 8
Shell Material Aluminum
Shell Finish Cadmium over Nickel
Housing Color Silver
Ingress Protection IP66 - Dust Tight, Water Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 1.505" (38.23mm)
Coupling Nut Material, Plating Aluminum, Cadmium over Nickel
Insert Material Epoxy, Glass Filled
Contact Shape Circular
Operating Temperature -55°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CCN1020A20G39P8Y040

15:06:15 8/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 112.18000 $112.18
10 105.58100 $1,055.81
25 102.28160 $2,557.04
50 95.68260 $4,784.13
100 90.40360 $9,040.36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback