Add To Favorites
Photo Not Available
CN1020A18G31S9Y040 31 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 109.34000 $109.34
10 99.74100 $997.41
25 91.02240 $2,275.56
50 85.14980 $4,257.49
100 80.45190 $8,045.19

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CCN1020A18G31S9Y040-ND
Copy   CCN1020A18G31S9Y040-ND
Quantity Available Supplier Direct Ship : 1
Can ship in approximately 4 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CN1020A18G31S9Y040

Copy   CN1020A18G31S9Y040
Description CONN PLUG HSG FMALE 31POS INLINE
Copy   CONN PLUG HSG FMALE 31POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

31 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Copy   31 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Documents & Media
Datasheets Cinch Cylindrical Catalog
HTML Datasheet Cinch Cylindrical Catalog
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series MIL-DTL-26500, CN1020
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 31 (Power)
Shell Size - Insert 18-31
Shell Size, MIL -
Contact Type Crimp
Contact Size 20 Power
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Bayonet Lock
Orientation 9
Shell Material Aluminum
Shell Finish Cadmium over Nickel
Housing Color Silver
Ingress Protection IP66 - Dust Tight, Water Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material Epoxy, Glass Filled
Contact Shape Circular
Operating Temperature -55°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CCN1020A18G31S9Y040

18:34:30 12/10/2018