Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number CCN1020A18G14S9-040-ND
Quantity Available Supplier Direct Ship : 5
Can ship in approximately 4 business days
Manufacturer

Manufacturer Part Number

CN1020A18G14S9-040

Description CONN PLUG HSG FMALE 14POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

14 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Documents & Media
Datasheets Cinch Cylindrical Catalog
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series MIL-DTL-26500, CN1020
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 14 (Power)
Shell Size - Insert 18-14
Shell Size, MIL -
Contact Type Crimp
Contact Size 16 Power
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Bayonet Lock
Orientation 9
Shell Material Aluminum
Shell Finish Cadmium over Nickel
Housing Color Silver
Ingress Protection IP66 - Dust Tight, Water Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 1.375" (34.93mm)
Coupling Nut Material, Plating Aluminum, Cadmium over Nickel
Insert Material Epoxy, Glass Filled
Contact Shape Circular
Operating Temperature -55°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CCN1020A18G14S9-040

15:30:03 8/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 111.54000 $111.54
10 101.75000 $1,017.50
25 92.85600 $2,321.40
50 86.86520 $4,343.26
100 82.07260 $8,207.26

Submit a request for quotation on quantities greater than those displayed.

Send Feedback