Add To Favorites
Photo Not Available
CN1020A18A08SN-000 8 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 118.78000 $118.78
10 108.35000 $1,083.50
25 104.96440 $2,624.11
50 98.19260 $4,909.63
100 92.77500 $9,277.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CCN1020A18A08SN-000-ND
Copy   CCN1020A18A08SN-000-ND
Quantity Available Supplier Direct Ship : 14
Can ship in approximately 4 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CN1020A18A08SN-000

Copy   CN1020A18A08SN-000
Description CONN PLUG HSNG FMALE 8POS INLINE
Copy   CONN PLUG HSNG FMALE 8POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Copy   8 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Documents & Media
Datasheets Cinch Cylindrical Catalog
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series MIL-DTL-26500, CN1020
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 8 (Power)
Shell Size - Insert 18-8
Shell Size, MIL -
Contact Type Crimp
Contact Size 12 Power
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Anodized
Housing Color Black
Ingress Protection IP66 - Dust Tight, Water Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 1.375" (34.93mm)
Coupling Nut Material, Plating Aluminum, Anodized Black
Insert Material Epoxy, Glass Filled
Contact Shape Circular
Operating Temperature -55°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CCN1020A18A08SN-000

01:34:24 10/16/2018