Add To Favorites
Photo Not Available
CN1020A12G03PN-240 3 (Power) Position Circular Connector Plug, Male Pins Crimp
Product Overview
Digi-Key Part Number CCN1020A12G03PN-240-ND
Copy   CCN1020A12G03PN-240-ND
Quantity Available Supplier Direct Ship : 57
Can ship in approximately 4 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CN1020A12G03PN-240

Copy   CN1020A12G03PN-240
Description 26500 3C 3#16 P BY PLUG WC
Copy   26500 3C 3#16 P BY PLUG WC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 (Power) Position Circular Connector Plug, Male Pins Crimp

Copy   3 (Power) Position Circular Connector Plug, Male Pins Crimp
Documents & Media
Datasheets Cinch Cylindrical Catalog
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series MIL-DTL-26500, CN1020
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 3 (Power)
Shell Size - Insert 12-3
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Cadmium over Nickel
Contact Finish - Mating Gold
Color -
Ingress Protection Environment Sealed
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 0.547" (13.89mm)
Contact Material -
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Operating Temperature -55°C ~ 200°C
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CCN1020A12G03PN-240
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 98.01000 $98.01
10 92.24300 $922.43
25 89.36080 $2,234.02
50 83.59540 $4,179.77
100 78.98320 $7,898.32

Submit a request for quotation on quantities greater than those displayed.

22:48:03 9/24/2018