Add To Favorites
Photo Not Available
CN0967C24S61P7Y040 61 (Power) Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 110.07000 $110.07
10 100.40500 $1,004.05
25 97.26720 $2,431.68
50 90.99180 $4,549.59
100 85.97160 $8,597.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CCN0967C24S61P7Y040-ND
Copy   CCN0967C24S61P7Y040-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CN0967C24S61P7Y040

Copy   CN0967C24S61P7Y040
Description CONN RCPT HSNG MALE 61POS PNL MT
Copy   CONN RCPT HSNG MALE 61POS PNL MT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

61 (Power) Position Circular Connector Receptacle Housing Panel Mount

Copy   61 (Power) Position Circular Connector Receptacle Housing Panel Mount
Documents & Media
Datasheets Cinch Cylindrical Catalog
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series MIL-DTL-26500, CN0967
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 61 (Power)
Shell Size - Insert 24-61
Shell Size, MIL -
Contact Type Crimp
Contact Size 20 Power
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation 7
Shell Material Stainless Steel
Shell Finish -
Housing Color Silver
Ingress Protection Environment Sealed
Material Flammability Rating -
Features -
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material Epoxy, Glass Filled
Contact Shape Circular
Operating Temperature -55°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CCN0967C24S61P7Y040

16:24:51 10/20/2018