Add To Favorites
Photo Not Available
CN0967C22S32P8Y040 32 (Power) Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 111.63000 $111.63
10 101.83200 $1,018.32
25 92.93040 $2,323.26
50 86.93480 $4,346.74
100 82.13840 $8,213.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CCN0967C22S32P8Y040-ND
Copy   CCN0967C22S32P8Y040-ND
Quantity Available Supplier Direct Ship : 16
Can ship in approximately 4 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CN0967C22S32P8Y040

Copy   CN0967C22S32P8Y040
Description CONN RCPT HSNG MALE 32POS PNL MT
Copy   CONN RCPT HSNG MALE 32POS PNL MT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

32 (Power) Position Circular Connector Receptacle Housing Panel Mount

Copy   32 (Power) Position Circular Connector Receptacle Housing Panel Mount
Documents & Media
Datasheets Cinch Cylindrical Catalog
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series MIL-DTL-26500, CN0967
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 32 (Power)
Shell Size - Insert 22-32
Shell Size, MIL -
Contact Type Crimp
Contact Size 12 Power (6), 20 Power (26)
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation 8
Shell Material Stainless Steel
Shell Finish -
Housing Color Silver
Ingress Protection Environment Sealed
Material Flammability Rating -
Features -
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material Epoxy, Glass Filled
Contact Shape Circular
Operating Temperature -55°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CCN0967C22S32P8Y040

06:49:47 10/23/2018