Add To Favorites
Photo Not Available
CN0967C20A16PN-240 16 (Power) Position Circular Connector Receptacle, Male Pins Crimp Gold
Product Overview
Digi-Key Part Number CCN0967C20A16PN-240-ND
Copy   CCN0967C20A16PN-240-ND
Quantity Available Supplier Direct Ship : 2
Can ship in approximately 4 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CN0967C20A16PN-240

Copy   CN0967C20A16PN-240
Description CONN RCPT MALE 16POS GOLD CRIMP
Copy   CONN RCPT MALE 16POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

16 (Power) Position Circular Connector Receptacle, Male Pins Crimp Gold

Copy   16 (Power) Position Circular Connector Receptacle, Male Pins Crimp Gold
Documents & Media
Datasheets Cinch Cylindrical Catalog
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series MIL-DTL-26500, CN0967
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 16 (Power)
Shell Size - Insert 20-16
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Anodized
Contact Finish - Mating Gold
Color -
Ingress Protection Environment Sealed
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 0.986" (25.04mm)
Contact Material -
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Operating Temperature -55°C ~ 200°C
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CCN0967C20A16PN-240
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 95.71000 $95.71
10 87.30900 $873.09
25 84.58040 $2,114.51
50 79.12360 $3,956.18
100 74.75820 $7,475.82

Submit a request for quotation on quantities greater than those displayed.

22:25:34 9/25/2018