Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number CCN0966B12G12S7Y140-ND
Quantity Available Supplier Direct Ship : 16
Can ship in approximately 4 business days
Manufacturer

Manufacturer Part Number

CN0966B12G12S7Y140

Description CONN PLUG FMALE 12POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

12 (Power) Position Circular Connector Plug, Female Sockets Crimp Gold

Documents & Media
Datasheets Cinch Cylindrical Catalog
Cinch Catalog
HTML Datasheet Cinch Catalog
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series MIL-DTL-26500, CN0966
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 12 (Power)
Shell Size - Insert 12-12
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Crimp
Fastening Type Threaded
Orientation 7
Ingress Protection Environment Sealed
Shell Material, Finish Aluminum, Cadmium over Nickel Plated
Contact Finish Gold
Features Coupling Nut, Ground, Self Locking
Current Rating -
Voltage - Rated -
Contact Finish Thickness 50.0µin (1.27µm)
Operating Temperature -55°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names CCN0966B12G12S7Y140

18:07:05 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 108.76000 $108.76
10 93.71700 $937.17
25 88.30040 $2,207.51
50 82.60360 $4,130.18
100 78.04620 $7,804.62
250 75.76744 $18,941.86
500 74.05840 $37,029.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback