Add To Favorites
Photo Not Available
CN0966B12G03S6-200 3 (Power) Position Circular Connector Plug, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.32000 $97.32
10 88.77900 $887.79
25 81.02000 $2,025.50
50 75.79300 $3,789.65
100 71.61130 $7,161.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CCN0966B12G03S6-200-ND
Copy   CCN0966B12G03S6-200-ND
Quantity Available Supplier Direct Ship : 28
Can ship in approximately 4 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CN0966B12G03S6-200

Copy   CN0966B12G03S6-200
Description CONN PLUG FMALE 3POS GOLD CRIMP
Copy   CONN PLUG FMALE 3POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 (Power) Position Circular Connector Plug, Female Sockets Crimp Gold

Copy   3 (Power) Position Circular Connector Plug, Female Sockets Crimp Gold
Documents & Media
Datasheets Cinch Cylindrical Catalog
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series MIL-DTL-26500, CN0966
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 3 (Power)
Shell Size - Insert 12-3
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation 6
Shell Material Aluminum
Shell Finish Cadmium over Nickel
Contact Finish - Mating Gold
Color -
Ingress Protection Environment Sealed
Material Flammability Rating -
Features Coupling Nut, Ground, Self Locking
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 0.547" (13.89mm)
Contact Material -
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Operating Temperature -55°C ~ 200°C
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CCN0966B12G03S6-200

20:18:20 10/23/2018