Add To Favorites
Photo Not Available
CN0966B12G03S6-000 3 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 87.83000 $87.83
10 80.11500 $801.15
25 73.11200 $1,827.80
50 68.39500 $3,419.75
100 64.62150 $6,462.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CCN0966B12G03S6-000-ND
Copy   CCN0966B12G03S6-000-ND
Quantity Available Supplier Direct Ship : 28
Can ship in approximately 4 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CN0966B12G03S6-000

Copy   CN0966B12G03S6-000
Description CONN PLUG HSNG FMALE 3POS INLINE
Copy   CONN PLUG HSNG FMALE 3POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking

Copy   3 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking
Documents & Media
Datasheets Cinch Cylindrical Catalog
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series MIL-DTL-26500, CN0966
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 3 (Power)
Shell Size - Insert 12-3
Shell Size, MIL -
Contact Type Crimp
Contact Size 16 Power
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation 6
Shell Material Aluminum
Shell Finish Cadmium over Nickel
Housing Color Silver
Ingress Protection Environment Sealed
Material Flammability Rating -
Features Coupling Nut, Self Locking
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material Epoxy, Glass Filled
Contact Shape Circular
Operating Temperature -55°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CCN0966B12G03S6-000

08:52:11 10/23/2018