Add To Favorites
Photo Not Available
CN0966B12G03P7-140 3 (Power) Position Circular Connector Plug, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 94.95000 $94.95
10 86.61400 $866.14
25 83.90760 $2,097.69
50 78.49440 $3,924.72
100 74.16360 $7,416.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CCN0966B12G03P7-140-ND
Copy   CCN0966B12G03P7-140-ND
Quantity Available Supplier Direct Ship : 34
Can ship in approximately 4 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CN0966B12G03P7-140

Copy   CN0966B12G03P7-140
Description CONN PLUG MALE 3POS GOLD CRIMP
Copy   CONN PLUG MALE 3POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 (Power) Position Circular Connector Plug, Male Pins Crimp Gold

Copy   3 (Power) Position Circular Connector Plug, Male Pins Crimp Gold
Documents & Media
Datasheets Cinch Cylindrical Catalog
HTML Datasheet Cinch Cylindrical Catalog
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series MIL-DTL-26500, CN0966
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 3 (Power)
Shell Size - Insert 12-3
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation 7
Shell Material Aluminum
Shell Finish Cadmium over Nickel
Contact Finish - Mating Gold
Color -
Ingress Protection Environment Sealed
Material Flammability Rating -
Features Coupling Nut, Ground, Self Locking
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 0.547" (13.89mm)
Contact Material -
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Operating Temperature -55°C ~ 200°C
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CCN0966B12G03P7-140

16:54:08 12/9/2018