Add To Favorites
Photo Not Available
CN0966B10S20P9-000 2 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 120.11000 $120.11
10 113.04500 $1,130.45
25 109.51200 $2,737.80
50 102.44680 $5,122.34
100 96.79460 $9,679.46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CCN0966B10S20P9-000-ND
Copy   CCN0966B10S20P9-000-ND
Quantity Available Supplier Direct Ship : 9
Can ship in approximately 4 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CN0966B10S20P9-000

Copy   CN0966B10S20P9-000
Description CONN PLUG HSNG MALE 2POS INLINE
Copy   CONN PLUG HSNG MALE 2POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking

Copy   2 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking
Documents & Media
Datasheets Cinch Cylindrical Catalog
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series MIL-DTL-26500, CN0966
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Male Pins
Number of Positions 2 (Power)
Shell Size - Insert 10-20
Shell Size, MIL -
Contact Type Crimp
Contact Size 16 Power
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation 9
Shell Material Stainless Steel
Shell Finish -
Housing Color Silver
Ingress Protection Environment Sealed
Material Flammability Rating -
Features Coupling Nut, Self Locking
Shielding Shielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 0.972" (24.69mm)
Coupling Nut Material, Plating Stainless Steel
Insert Material Epoxy, Glass Filled
Contact Shape Circular
Operating Temperature -55°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CCN0966B10S20P9-000

02:21:31 10/18/2018