Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number CCN0966B10S05S9Y040-ND
Quantity Available Supplier Direct Ship : 9
Can ship in approximately 4 business days
Manufacturer

Manufacturer Part Number

CN0966B10S05S9Y040

Description CONN PLUG HSNG FMALE 5POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking

Documents & Media
Datasheets Cinch Cylindrical Catalog
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series MIL-DTL-26500, CN0966
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 5 (Power)
Shell Size - Insert 10-5
Shell Size, MIL -
Contact Type Crimp
Contact Size 20 Power
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation 9
Shell Material Stainless Steel
Shell Finish -
Housing Color Silver
Ingress Protection Environment Sealed
Material Flammability Rating -
Features Coupling Nut, Self Locking
Shielding Shielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 0.972" (24.69mm)
Coupling Nut Material, Plating Stainless Steel
Insert Material Epoxy, Glass Filled
Contact Shape Circular
Operating Temperature -55°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CCN0966B10S05S9Y040

16:53:14 8/14/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 117.83000 $117.83
10 110.89400 $1,108.94
25 107.42880 $2,685.72
50 100.49800 $5,024.90
100 94.95330 $9,495.33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback