Add To Favorites
Photo Not Available
CN0966B10S05S7Y040 5 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 117.83000 $117.83
10 110.89400 $1,108.94
25 107.42880 $2,685.72
50 100.49800 $5,024.90
100 94.95330 $9,495.33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CCN0966B10S05S7Y040-ND
Copy   CCN0966B10S05S7Y040-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CN0966B10S05S7Y040

Copy   CN0966B10S05S7Y040
Description CONN PLUG HSNG FMALE 5POS INLINE
Copy   CONN PLUG HSNG FMALE 5POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking

Copy   5 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking
Documents & Media
Datasheets Cinch Cylindrical Catalog
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series MIL-DTL-26500, CN0966
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 5 (Power)
Shell Size - Insert 10-5
Shell Size, MIL -
Contact Type Crimp
Contact Size 20 Power
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation 7
Shell Material Stainless Steel
Shell Finish -
Housing Color Silver
Ingress Protection Environment Sealed
Material Flammability Rating -
Features Coupling Nut, Self Locking
Shielding Shielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 0.972" (24.69mm)
Coupling Nut Material, Plating Stainless Steel
Insert Material Epoxy, Glass Filled
Contact Shape Circular
Operating Temperature -55°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CCN0966B10S05S7Y040

02:19:10 10/18/2018