Add To Favorites
Photo Not Available
CN0966A18A11P9-040 11 (1 + 10 Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 110.68000 $110.68
10 100.95800 $1,009.58
25 97.80360 $2,445.09
50 91.49360 $4,574.68
100 86.44560 $8,644.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CCN0966A18A11P9-040-ND
Copy   CCN0966A18A11P9-040-ND
Quantity Available Supplier Direct Ship : 19
Can ship in approximately 4 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CN0966A18A11P9-040

Copy   CN0966A18A11P9-040
Description CONN PLUG HSNG MALE 11POS INLINE
Copy   CONN PLUG HSNG MALE 11POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

11 (1 + 10 Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking

Copy   11 (1 + 10 Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking
Documents & Media
Datasheets Cinch Cylindrical Catalog
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series MIL-DTL-26500, CN0966
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Male Pins
Number of Positions 11 (1 + 10 Power)
Shell Size - Insert 18-11
Shell Size, MIL -
Contact Type Crimp
Contact Size 2 (1), 16 Power (10)
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation 9
Shell Material Aluminum
Shell Finish Anodized
Housing Color Black
Ingress Protection Environment Sealed
Material Flammability Rating -
Features Coupling Nut, Self Locking
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Epoxy, Glass Filled
Contact Shape Circular
Operating Temperature -55°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CCN0966A18A11P9-040

05:19:59 10/23/2018