USD
Favorite

Photo Not Available
C48-16R8-3S-102 3 (Power) Position Circular Connector Plug, Female Sockets Crimp Gold
Price & Procurement
Supplier Direct Ship : 30 Can ship in approximately 4 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.92000 $42.92
10 37.54800 $375.48
25 33.88960 $847.24
50 31.77160 $1,588.58
100 30.71250 $3,071.25
250 29.01796 $7,254.49

Submit a request for quotation on quantities greater than those displayed.

C48-16R8-3S-102

Datasheet
Digi-Key Part Number CC48-16R8-3S-102-ND
Copy  
Manufacturer

Cinch Connectivity Solutions

Copy  
Manufacturer Part Number C48-16R8-3S-102
Copy  
Description CONN PLUG FMALE 3POS GOLD CRIMP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 (Power) Position Circular Connector Plug, Female Sockets Crimp Gold

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series MIL-DTL-26500, C48
Packaging Bulk 
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 3 (Power)
Shell Size - Insert 8-3
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Anodized
Contact Finish - Mating Gold
Color -
Ingress Protection Environment Sealed
Material Flammability Rating -
Features Coupling Nut
Shielding -
Current Rating (Amps) -
Voltage Rating -
Operating Temperature -55°C ~ 200°C
Backshell Material, Plating -
Cable Opening 0.328" (8.33mm)
Contact Material -
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Epoxy, Glass Filled
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names CC48-16R8-3S-102