Add To Favorites
Photo Not Available
C48-16R18-8S6-102 8 (Power) Position Circular Connector Plug, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.84000 $92.84
10 84.68800 $846.88
25 77.28440 $1,932.11
50 72.29840 $3,614.92
100 68.30960 $6,830.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CC48-16R18-8S6-102-ND
Copy   CC48-16R18-8S6-102-ND
Quantity Available Supplier Direct Ship : 51
Can ship in approximately 4 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C48-16R18-8S6-102

Copy   C48-16R18-8S6-102
Description CONN PLUG FMALE 8POS GOLD CRIMP
Copy   CONN PLUG FMALE 8POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8 (Power) Position Circular Connector Plug, Female Sockets Crimp Gold

Copy   8 (Power) Position Circular Connector Plug, Female Sockets Crimp Gold
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series MIL-DTL-26500, C48
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 8 (Power)
Shell Size - Insert 18-8
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation 6
Shell Material Aluminum
Shell Finish Anodized
Contact Finish - Mating Gold
Color -
Ingress Protection Environment Sealed
Material Flammability Rating -
Features Coupling Nut
Shielding -
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 0.902" (22.91mm)
Contact Material -
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Epoxy, Glass Filled
Operating Temperature -55°C ~ 200°C
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CC48-16R18-8S6-102

22:42:02 10/22/2018