USD
Favorite

Photo Not Available
C48-16R10-20S9-102 2 (Power) Position Circular Connector Plug, Female Sockets Crimp
Price & Procurement
Supplier Direct Ship : 9 Can ship in approximately 4 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.25000 $41.25
10 36.09400 $360.94
25 32.57600 $814.40
50 30.54000 $1,527.00
100 29.52200 $2,952.20
250 27.89320 $6,973.30

Submit a request for quotation on quantities greater than those displayed.

C48-16R10-20S9-102

Datasheet
Digi-Key Part Number CC48-16R10-20S9-102-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C48-16R10-20S9-102
Copy  
Description CONN PLUG FMALE 2POS GOLD CRIMP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 (Power) Position Circular Connector Plug, Female Sockets Crimp

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series MIL-DTL-26500, C48
Packaging Bulk 
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 2 (Power)
Shell Size - Insert 10-20
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation 9
Shell Material Aluminum
Shell Finish Anodized
Contact Finish - Mating Gold
Color -
Ingress Protection Environment Sealed
Material Flammability Rating -
Features Coupling Nut
Shielding -
Current Rating (Amps) -
Voltage Rating -
Operating Temperature -55°C ~ 200°C
Backshell Material, Plating -
Cable Opening 0.420" (10.67mm)
Contact Material -
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Epoxy, Glass Filled
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names CC48-16R10-20S9-102