Add To Favorites
Photo Not Available
C48-13R16-10P-102 10 (Power) Position Circular Connector Receptacle, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 88.96000 $88.96
10 81.14900 $811.49
25 74.05440 $1,851.36
50 65.48060 $3,274.03
100 61.86780 $6,186.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CC48-13R16-10P-102-ND
Copy   CC48-13R16-10P-102-ND
Quantity Available Supplier Direct Ship : 85
Can ship in approximately 4 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C48-13R16-10P-102

Copy   C48-13R16-10P-102
Description 26500 10C 10#16 PIN RECP
Copy   26500 10C 10#16 PIN RECP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10 (Power) Position Circular Connector Receptacle, Male Pins Crimp

Copy   10 (Power) Position Circular Connector Receptacle, Male Pins Crimp
Documents & Media
Datasheets Cinch Cylindrical Catalog
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series MIL-DTL-26500, C48
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 10 (Power)
Shell Size - Insert 16-10
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Anodized
Contact Finish - Mating Gold
Color -
Ingress Protection Environment Sealed
Material Flammability Rating -
Features -
Shielding -
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material -
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Epoxy, Glass Filled
Operating Temperature -55°C ~ 200°C
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CC48-13R16-10P-102

10:17:19 10/21/2018