Add To Favorites
Photo Not Available
C48-10R20Y39S9-402 39 (Power) Position Circular Connector Receptacle, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 120.33000 $120.33
10 109.76500 $1,097.65
25 106.33480 $2,658.37
50 99.47440 $4,973.72
100 93.98610 $9,398.61

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CC48-10R20Y39S9-402-ND
Copy   CC48-10R20Y39S9-402-ND
Quantity Available Supplier Direct Ship : 21
Can ship in approximately 4 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C48-10R20Y39S9-402

Copy   C48-10R20Y39S9-402
Description CONN RCPT FMALE 39POS GOLD CRIMP
Copy   CONN RCPT FMALE 39POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

39 (Power) Position Circular Connector Receptacle, Female Sockets Crimp Gold

Copy   39 (Power) Position Circular Connector Receptacle, Female Sockets Crimp Gold
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series MIL-DTL-26500, C48
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 39 (Power)
Shell Size - Insert 20-39
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Bayonet Lock
Orientation 9
Shell Material Aluminum
Shell Finish Anodized
Contact Finish - Mating Gold
Color -
Ingress Protection Environment Sealed
Material Flammability Rating -
Features -
Shielding -
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material -
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Epoxy, Glass Filled
Operating Temperature -55°C ~ 200°C
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CC48-10R20Y39S9-402

02:52:39 12/10/2018