USD
Favorite

Photo Not Available
C48-10R18Y31S7-406 31 (Power) Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.78000 $42.78
10 38.61500 $386.15
25 36.99680 $924.92
50 34.68460 $1,734.23
100 33.52840 $3,352.84
250 31.67852 $7,919.63

Submit a request for quotation on quantities greater than those displayed.

C48-10R18Y31S7-406

Datasheet
Digi-Key Part Number CC48-10R18Y31S7-406-ND
Copy  
Manufacturer

Cinch Connectivity Solutions

Copy  
Manufacturer Part Number C48-10R18Y31S7-406
Copy  
Description CONN RCPT HSG FMALE 31POS PNL MT
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

31 (Power) Position Circular Connector Receptacle Housing Panel Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series MIL-DTL-26500, C48
Packaging Bulk 
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 31 (Power)
Shell Size - Insert 18-31
Shell Size, MIL -
Contact Type Crimp
Contact Size 20 Power
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Bayonet Lock
Orientation 7
Shell Material Aluminum
Shell Finish Anodized
Housing Color Black
Ingress Protection IP66 - Dust Tight, Water Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Epoxy, Glass Filled
Contact Shape Circular
Operating Temperature -55°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names CC48-10R18Y31S7-406