USD
Favorite

Photo Not Available
C48-06R8-3P-102 3 (Power) Position Circular Connector Plug, Male Pins Crimp Gold
Price & Procurement
Supplier Direct Ship : 15 Can ship in approximately 4 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.59000 $41.59
10 36.39100 $363.91
25 34.86560 $871.64
50 32.68660 $1,634.33
100 31.59700 $3,159.70
250 29.85368 $7,463.42

Submit a request for quotation on quantities greater than those displayed.

C48-06R8-3P-102

Datasheet
Digi-Key Part Number CC48-06R8-3P-102-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C48-06R8-3P-102
Copy  
Description CONN PLUG MALE 3POS GOLD CRIMP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 (Power) Position Circular Connector Plug, Male Pins Crimp Gold

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series MIL-DTL-26500, C48
Packaging Bulk 
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 3 (Power)
Shell Size - Insert 8-3
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Anodized
Contact Finish - Mating Gold
Color -
Ingress Protection Environment Sealed
Material Flammability Rating -
Features Coupling Nut
Shielding -
Current Rating (Amps) -
Voltage Rating -
Operating Temperature -55°C ~ 200°C
Backshell Material, Plating -
Cable Opening 0.328" (8.33mm)
Contact Material -
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Epoxy, Glass Filled
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names CC48-06R8-3P-102