Add To Favorites
Photo Not Available
C48-03R20-25P-106 25 (Power) Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 99.30000 $99.30
10 90.58600 $905.86
25 87.75480 $2,193.87
50 82.09320 $4,104.66
100 77.56390 $7,756.39

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CC48-03R20-25P-106-ND
Copy   CC48-03R20-25P-106-ND
Quantity Available Supplier Direct Ship : 5
Can ship in approximately 4 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C48-03R20-25P-106

Copy   C48-03R20-25P-106
Description CONN RCPT HSNG MALE 25POS PNL MT
Copy   CONN RCPT HSNG MALE 25POS PNL MT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

25 (Power) Position Circular Connector Receptacle Housing Panel Mount

Copy   25 (Power) Position Circular Connector Receptacle Housing Panel Mount
Documents & Media
Datasheets Cinch Cylindrical Catalog
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series MIL-DTL-26500, C48
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 25 (Power)
Shell Size - Insert 20-25
Shell Size, MIL -
Contact Type Crimp
Contact Size 12 Power (6), 20 Power (19)
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Anodized
Housing Color Black
Ingress Protection IP66 - Dust Tight, Water Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material Epoxy, Glass Filled
Contact Shape Circular
Operating Temperature -55°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CC48-03R20-25P-106

15:28:16 10/19/2018