USD
Favorite

Photo Not Available
C48-00R8-3S-106 3 (Power) Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
Supplier Direct Ship : 21 Can ship in approximately 4 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.53000 $41.53
10 36.33800 $363.38
25 34.81440 $870.36
50 32.63860 $1,631.93
100 31.55060 $3,155.06
250 29.80984 $7,452.46

Submit a request for quotation on quantities greater than those displayed.

C48-00R8-3S-106

Datasheet
Digi-Key Part Number CC48-00R8-3S-106-ND
Copy  
Manufacturer

Cinch Connectivity Solutions

Copy  
Manufacturer Part Number C48-00R8-3S-106
Copy  
Description CONN RCPT HSNG FMALE 3POS PNL MT
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 (Power) Position Circular Connector Receptacle Housing Panel Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series MIL-DTL-26500, C48
Packaging Bulk 
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 3 (Power)
Shell Size - Insert 8-3
Shell Size, MIL -
Contact Type Crimp
Contact Size 20 Power
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Anodized
Housing Color Black
Ingress Protection IP66 - Dust Tight, Water Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Epoxy, Glass Filled
Contact Shape Circular
Operating Temperature -55°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names CC48-00R8-3S-106