Add To Favorites
Photo Not Available
C0909A08-03PNY402 3 (Power) Position Circular Connector Plug, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 88.39000 $88.39
10 80.62700 $806.27
25 78.10760 $1,952.69
50 73.06840 $3,653.42
100 69.03700 $6,903.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CC0909A08-03PNY402-ND
Copy   CC0909A08-03PNY402-ND
Quantity Available Supplier Direct Ship : 17
Can ship in approximately 4 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C0909A08-03PNY402

Copy   C0909A08-03PNY402
Description CONN PLUG MALE 3POS GOLD CRIMP
Copy   CONN PLUG MALE 3POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 (Power) Position Circular Connector Plug, Male Pins Crimp Gold

Copy   3 (Power) Position Circular Connector Plug, Male Pins Crimp Gold
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series MIL-DTL-26500, C0909A
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 3 (Power)
Shell Size - Insert 8-3
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Anodized
Contact Finish - Mating Gold
Color -
Ingress Protection Environment Sealed
Material Flammability Rating -
Features Coupling Nut
Shielding -
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 0.328" (8.33mm)
Contact Material -
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Operating Temperature -55°C ~ 200°C
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names CC0909A08-03PNY402

03:43:22 12/19/2018