Add To Favorites
Photo Not Available
BACC63CB14-15P8 15 (Power) Position Circular Connector Plug, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 113.69000 $113.69
10 103.71200 $1,037.12
25 100.47120 $2,511.78
50 93.98900 $4,699.45
100 88.80340 $8,880.34

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CBACC63CB14-15P8-ND
Copy   CBACC63CB14-15P8-ND
Quantity Available Supplier Direct Ship : 24
Can ship in approximately 4 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BACC63CB14-15P8

Copy   BACC63CB14-15P8
Description CONN PLUG MALE 15POS GOLD CRIMP
Copy   CONN PLUG MALE 15POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

15 (Power) Position Circular Connector Plug, Male Pins Crimp Gold

Copy   15 (Power) Position Circular Connector Plug, Male Pins Crimp Gold
Documents & Media
Datasheets Cinch Cylindrical Catalog
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series MIL-DTL-26500, BACC63
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 15 (Power)
Shell Size - Insert 14-15
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation 8
Shell Material Aluminum
Shell Finish Cadmium over Nickel
Contact Finish - Mating Gold
Color -
Ingress Protection Environment Sealed
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 0.613" (15.57mm)
Contact Material -
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Operating Temperature -55°C ~ 200°C
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CBACC63CB14-15P8

09:59:05 10/20/2018