Add To Favorites
Photo Not Available
BACC63CB12-12P10H 12 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 87.17000 $87.17
10 79.52200 $795.22
25 77.03640 $1,925.91
50 72.06640 $3,603.32
100 68.09040 $6,809.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CBACC63CB12-12P10H-ND
Copy   CBACC63CB12-12P10H-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BACC63CB12-12P10H

Copy   BACC63CB12-12P10H
Description CONN PLG HSG MALE 12POS INLINE
Copy   CONN PLG HSG MALE 12POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

12 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Copy   12 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Documents & Media
Datasheets Cinch Cylindrical Catalog
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series MIL-DTL-26500, BACC63
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Male Pins
Number of Positions 12 (Power)
Shell Size - Insert 12-12
Shell Size, MIL -
Contact Type Crimp
Contact Size 20 Power
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Bayonet Lock
Orientation 10
Shell Material Aluminum
Shell Finish Bright Cadmium
Housing Color Silver
Ingress Protection Environment Sealed
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 1.078" (27.38mm)
Coupling Nut Material, Plating Aluminum, Bright Cadmium
Insert Material Epoxy, Glass Filled
Contact Shape Circular
Operating Temperature -55°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CBACC63CB12-12P10H

16:20:02 10/15/2018