Add To Favorites
Photo Not Available
BACC63CB10-5PN 5 (Power) Position Circular Connector Plug, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 91.35000 $91.35
10 83.33300 $833.33
25 76.04880 $1,901.22
50 67.24380 $3,362.19
100 63.53380 $6,353.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CBACC63CB10-5PN-ND
Copy   CBACC63CB10-5PN-ND
Quantity Available Supplier Direct Ship : 23
Can ship in approximately 4 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BACC63CB10-5PN

Copy   BACC63CB10-5PN
Description CONN PLUG MALE 5POS GOLD CRIMP
Copy   CONN PLUG MALE 5POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 (Power) Position Circular Connector Plug, Male Pins Crimp Gold

Copy   5 (Power) Position Circular Connector Plug, Male Pins Crimp Gold
Documents & Media
Datasheets Cinch Cylindrical Catalog
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series MIL-DTL-26500, BACC63
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 5 (Power)
Shell Size - Insert 10-5
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Cadmium over Nickel
Contact Finish - Mating Gold
Color -
Ingress Protection Environment Sealed
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 0.371" (9.42mm)
Contact Material -
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Operating Temperature -55°C ~ 200°C
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CBACC63CB10-5PN

03:38:02 10/16/2018