Add To Favorites
Photo Not Available
BACC63BV22B39P8H 39 (Power) Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 109.67000 $109.67
10 100.04500 $1,000.45
25 91.29960 $2,282.49
50 85.40940 $4,270.47
100 80.69710 $8,069.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CBACC63BV22B39P8H-ND
Copy   CBACC63BV22B39P8H-ND
Quantity Available Supplier Direct Ship : 22
Can ship in approximately 4 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BACC63BV22B39P8H

Copy   BACC63BV22B39P8H
Description CONN RCPT HSG MALE 39POS PNL MT
Copy   CONN RCPT HSG MALE 39POS PNL MT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

39 (Power) Position Circular Connector Receptacle Housing Panel Mount

Copy   39 (Power) Position Circular Connector Receptacle Housing Panel Mount
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series MIL-DTL-26500, BACC63
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 39 (Power)
Shell Size - Insert 22-39
Shell Size, MIL -
Contact Type Crimp
Contact Size 16 Power (12), 20 Power (27)
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation 8
Shell Material Stainless Steel
Shell Finish -
Housing Color Silver
Ingress Protection Environment Sealed
Material Flammability Rating -
Features -
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material Epoxy, Glass Filled
Contact Shape Circular
Operating Temperature -55°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • BACC63BP22D39S8H
  • Cinch Connectivity Solutions
  • CONN PLG HSG FMALE 39POS INLINE
  • Unit Price $149.16000
  • CBACC63BP22D39S8H-ND
Additional Resources
Standard Package ? 1
Other Names CBACC63BV22B39P8H

21:40:49 12/16/2018