USD
Favorite

Photo Not Available
BACC63BV14H7PNH 7 (Power) Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
Supplier Direct Ship : 15 Can ship in approximately 4 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.40000 $41.40
10 36.22200 $362.22
25 32.69280 $817.32
50 30.64960 $1,532.48
100 29.62790 $2,962.79
250 27.99320 $6,998.30

Submit a request for quotation on quantities greater than those displayed.

BACC63BV14H7PNH

Datasheet
Digi-Key Part Number CBACC63BV14H7PNH-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BACC63BV14H7PNH
Copy  
Description CONN RCPT HSNG MALE 7POS PNL MT
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 (Power) Position Circular Connector Receptacle Housing Panel Mount

Copy  
Documents & Media
Datasheets Cinch Cylindrical Catalog
HTML Datasheet Cinch Cylindrical Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series MIL-DTL-26500, BACC63
Packaging Bulk 
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 7 (Power)
Shell Size - Insert 14-7
Shell Size, MIL -
Contact Type Crimp
Contact Size 16 Power
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Anodized
Housing Color Black
Ingress Protection Environment Sealed
Material Flammability Rating -
Features -
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material Epoxy, Glass Filled
Contact Shape Circular
Operating Temperature -55°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

BACC63BP14H7SNH

CONN PLG HSG FMALE 7POS INLINE

Cinch Connectivity Solutions

$64.03000 Details
Additional Resources
Standard Package 1
Other Names CBACC63BV14H7PNH