USD
Favorite

Photo Not Available
BACC63BV14F15P7H 15 (Power) Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
Supplier Direct Ship : 29 Can ship in approximately 4 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.64000 $42.64
10 40.13600 $401.36
25 38.88160 $972.04
50 36.37320 $1,818.66
100 34.36650 $3,436.65
250 33.36304 $8,340.76

Submit a request for quotation on quantities greater than those displayed.

BACC63BV14F15P7H

Datasheet
Digi-Key Part Number CBACC63BV14F15P7H-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BACC63BV14F15P7H
Copy  
Description CONN RCPT HSG MALE 15POS PNL MT
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

15 (Power) Position Circular Connector Receptacle Housing Panel Mount

Copy  
Documents & Media
Datasheets Cinch Cylindrical Catalog
HTML Datasheet Cinch Cylindrical Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series MIL-DTL-26500, BACC63
Packaging Bulk 
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 15 (Power)
Shell Size - Insert 14-15
Shell Size, MIL -
Contact Type Crimp
Contact Size 20 Power
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation 7
Shell Material Aluminum
Shell Finish Cadmium
Housing Color Silver
Ingress Protection Environment Sealed
Material Flammability Rating -
Features -
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material Epoxy, Glass Filled
Contact Shape Circular
Operating Temperature -55°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

BACC63BP14C15S7H

CONN PLG HSG FMALE 15POS INLINE

Cinch Connectivity Solutions

$88.38000 Details
Additional Resources
Standard Package 1
Other Names CBACC63BV14F15P7H