Add To Favorites
Photo Not Available
BACC63BV14B7P6 7 (Power) Position Circular Connector Receptacle, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.44000 $93.44
10 85.23700 $852.37
25 77.78520 $1,944.63
50 72.76680 $3,638.34
100 68.75210 $6,875.21

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CBACC63BV14B7P6-ND
Copy   CBACC63BV14B7P6-ND
Quantity Available Supplier Direct Ship : 16
Can ship in approximately 4 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BACC63BV14B7P6

Copy   BACC63BV14B7P6
Description CONN RCPT MALE 7POS GOLD CRIMP
Copy   CONN RCPT MALE 7POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 (Power) Position Circular Connector Receptacle, Male Pins Crimp Gold

Copy   7 (Power) Position Circular Connector Receptacle, Male Pins Crimp Gold
Documents & Media
Datasheets Cinch Cylindrical Catalog
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series MIL-DTL-26500, BACC63
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 7 (Power)
Shell Size - Insert 14-7
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation 6
Shell Material Stainless Steel
Shell Finish -
Contact Finish - Mating Gold
Color -
Ingress Protection Environment Sealed
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 0.609" (15.47mm)
Contact Material -
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Operating Temperature -55°C ~ 200°C
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CBACC63BV14B7P6

16:54:09 10/15/2018