Add To Favorites
Photo Not Available
BACC63BV12B12P7 12 (Power) Position Circular Connector Receptacle, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 89.41000 $89.41
10 81.56600 $815.66
25 74.43720 $1,860.93
50 69.63480 $3,481.74
100 65.79290 $6,579.29

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CBACC63BV12B12P7-ND
Copy   CBACC63BV12B12P7-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BACC63BV12B12P7

Copy   BACC63BV12B12P7
Description CONN RCPT MALE 12POS GOLD CRIMP
Copy   CONN RCPT MALE 12POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

12 (Power) Position Circular Connector Receptacle, Male Pins Crimp Gold

Copy   12 (Power) Position Circular Connector Receptacle, Male Pins Crimp Gold
Documents & Media
Datasheets Cinch Cylindrical Catalog
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series MIL-DTL-26500, BACC63
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 12 (Power)
Shell Size - Insert 12-12
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation 7
Shell Material Stainless Steel
Shell Finish -
Contact Finish - Mating Gold
Color -
Ingress Protection Environment Sealed
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 0.547" (13.89mm)
Contact Material -
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Operating Temperature -55°C ~ 200°C
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CBACC63BV12B12P7

19:39:28 10/23/2018