Add To Favorites
Photo Not Available
BACC63BP24H61S8H 61 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking
Product Overview
Digi-Key Part Number CBACC63BP24H61S8H-ND
Copy   CBACC63BP24H61S8H-ND
Quantity Available Supplier Direct Ship : 11
Can ship in approximately 4 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BACC63BP24H61S8H

Copy   BACC63BP24H61S8H
Description CONN PLG HSG FMALE 61POS INLINE
Copy   CONN PLG HSG FMALE 61POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

61 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking

Copy   61 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking
Documents & Media
Datasheets Cinch Cylindrical Catalog
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series MIL-DTL-26500, BACC63
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 61 (Power)
Shell Size - Insert 24-61
Shell Size, MIL -
Contact Type Crimp
Contact Size 20 Power
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation 8
Shell Material Aluminum
Shell Finish Anodized
Housing Color Black
Ingress Protection Environment Sealed
Material Flammability Rating -
Features Coupling Nut, Self Locking
Shielding Shielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 1.858" (47.19mm)
Coupling Nut Material, Plating Aluminum, Anodized Black
Insert Material Epoxy, Glass Filled
Contact Shape Circular
Operating Temperature -55°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • BACC63BV24H61P8H
  • Cinch Connectivity Solutions
  • CONN RCPT HSG MALE 61POS PNL MT
  • Unit Price $88.78000
  • CBACC63BV24H61P8H-ND
Additional Resources
Standard Package ? 1
Other Names CBACC63BP24H61S8H
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 110.58000 $110.58
10 104.07200 $1,040.72
25 100.81960 $2,520.49
50 94.31520 $4,715.76
100 89.11170 $8,911.17
250 86.50984 $21,627.46
500 84.55850 $42,279.25

Submit a request for quotation on quantities greater than those displayed.

16:34:27 9/25/2018